GBP | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23
10 0.19700 £1.97
100 0.07720 £7.72
1,000 0.03230 £32.30
2,500 0.02961 £74.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG1237TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £0.02692
  • Cut Tape (CT)  : YAG1237CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.23000

RT0603BRD071KL

Datasheet
Digi-Key Part Number YAG1237DKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RT0603BRD071KL
Copy  
Description RES SMD 1K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG1237DKR