GBP | USD
Favorite

Price & Procurement
21,453,433 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03300 £0.33
100 0.01330 £1.33
1,000 0.00595 £5.95
2,500 0.00517 £12.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-10.0KCRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 21,465,000 - Immediate
  • Unit Price: £0.00388
  • Cut Tape (CT)  : 311-10.0KCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,453,433 - Immediate
  • Unit Price: £0.08000

RC0805FR-0710KL

Datasheet
Digi-Key Part Number 311-10.0KCRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0805FR-0710KL
Copy  
Description RES SMD 10K OHM 1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Product Training Modules Chip Resistor
Datasheets RC Series, L Datasheet
Chip Resistor Marking
PCN Other RC/AC 0603/0805/1206 22/Jan/2013
EDA / CAD Models RC0805FR-0710KL by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-10.0KCRDKR