GBP | USD
Favorite

Price & Procurement
1,694,265 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.09500 £0.95
100 0.03740 £3.74
1,000 0.01564 £15.64
2,500 0.01434 £35.86
5,000 0.01304 £65.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-10KDHTR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 1,680,000 - Immediate
  • Unit Price: £0.01107
  • Cut Tape (CT)  : 311-10KDHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694,265 - Immediate
  • Unit Price: £0.11000

RC0100JR-0710KL

Datasheet
Digi-Key Part Number 311-10KDHDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0100JR-0710KL
Copy  
Description RES SMD 10K OHM 5% 1/32W 01005
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-10KDHDKR