GBP | USD

CC1210KKX5R6BB476 47µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 311-3531-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.59024

CC1210KKX5R6BB476

Datasheet
Digi-Key Part Number 311-3531-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210KKX5R6BB476
Copy  
Description CAP CER 47UF 10V X5R 1210
Copy  
Detailed Description

47µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3531-1