GBP | USD
Favorite

CC1206JKNPO9BN104 0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
9,180 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.50000 £1.50
10 1.22000 £12.20
100 0.93130 £93.13
500 0.70960 £354.80
1,000 0.62091 £620.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4621-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.49147
  • Digi-Reel®  : 311-4621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,180 - Immediate
  • Unit Price: Digi-Reel®

CC1206JKNPO9BN104

Datasheet
Digi-Key Part Number 311-4621-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JKNPO9BN104
Copy  
Description CAP CER 0.1UF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4621-1