GBP | USD
Favorite

CC0805KRX7RABB152 1500pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
167 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
10 0.08500 £0.85
50 0.04840 £2.42
100 0.04010 £4.01
500 0.02810 £14.05
1,000 0.02327 £23.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4333-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.01982
  • Cut Tape (CT)  : 311-4333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
  • Unit Price: £0.12000

CC0805KRX7RABB152

Datasheet
Digi-Key Part Number 311-4333-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0805KRX7RABB152
Copy  
Description CAP CER 1500PF 200V X7R 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1500pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4333-6