GBP | USD
Favorite

CC0805KRX7R9BB104 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
482,633 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.10000 £0.10
10 0.07200 £0.72
50 0.04080 £2.04
100 0.03370 £3.37
500 0.02366 £11.83
1,000 0.01958 £19.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.10000

Excludes VAT

£0.12000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1140-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 482,661 - Immediate
  • Unit Price: £0.01518
  • Cut Tape (CT)  : 311-1140-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 482,633 - Immediate
  • Unit Price: £0.10000

CC0805KRX7R9BB104

Datasheet
Digi-Key Part Number 311-1140-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX7R9BB104
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1140-6