GBP | USD
Favorite

CC0805JRX7R9BB102 1000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
6,771 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06700 £0.67
50 0.03840 £1.92
100 0.03170 £3.17
500 0.02226 £11.13
1,000 0.01844 £18.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4270-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.01570
  • Cut Tape (CT)  : 311-4270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,771 - Immediate
  • Unit Price: £0.09000

CC0805JRX7R9BB102

Datasheet
Digi-Key Part Number 311-4270-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0805JRX7R9BB102
Copy  
Description CAP CER 1000PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4270-6