GBP | USD
Favorite

Price & Procurement
120,789 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06700 £0.67
50 0.03620 £1.81
100 0.02960 £2.96
500 0.02118 £10.59
1,000 0.01664 £16.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1107-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: £0.01325
  • Cut Tape (CT)  : 311-1107-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 120,789 - Immediate
  • Unit Price: £0.09000

CC0805JRNPO9BN470

Datasheet
Digi-Key Part Number 311-1107-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPO9BN470
Copy  
Description CAP CER 47PF 50V C0G/NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CC080500000000000

CAP KIT CER 10PF-0.68UF 480PCS

Yageo

£183.33000 Details
Additional Resources
Standard Package 1
Other Names 311-1107-6
311-1303-6
311-1303-6-ND