GBP | USD
Favorite

Price & Procurement
16,541 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.07900 £0.79
50 0.04460 £2.23
100 0.03690 £3.69
500 0.02586 £12.93
1,000 0.02140 £21.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-4236-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.01822
  • Digi-Reel®  : 311-4236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,541 - Immediate
  • Unit Price: Digi-Reel®

CC0805JRNPO9BN360

Datasheet
Digi-Key Part Number 311-4236-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPO9BN360
Copy  
Description CAP CER 36PF 50V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

36pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 36pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4236-1