GBP | USD
Favorite

CC0603ZRY5V5BB225 2.2µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Price & Procurement
8,207 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
10 0.08600 £0.86
50 0.04900 £2.45
100 0.04060 £4.06
500 0.02848 £14.24
1,000 0.02357 £23.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1452-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.01825
  • Cut Tape (CT)  : 311-1452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,207 - Immediate
  • Unit Price: £0.12000

CC0603ZRY5V5BB225

Datasheet
Digi-Key Part Number 311-1452-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603ZRY5V5BB225
Copy  
Description CAP CER 2.2UF 6.3V Y5V 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1452-6