GBP | USD
Favorite

CC0603KRX7R8BB474 0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
191,906 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
10 0.08400 £0.84
50 0.04780 £2.39
100 0.03960 £3.96
500 0.02782 £13.91
1,000 0.02302 £23.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1805-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 188,000 - Immediate
  • Unit Price: £0.01960
  • Cut Tape (CT)  : 311-1805-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 191,906 - Immediate
  • Unit Price: £0.12000

CC0603KRX7R8BB474

Datasheet
Digi-Key Part Number 311-1805-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R8BB474
Copy  
Description CAP CER 0.47UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0603000000SB000

CAP KIT CER 10PF-0.47UF 500PCS

Yageo

£76.59000 Details
Additional Resources
Standard Package 1
Other Names 311-1805-6