GBP | USD
Favorite

CC0603KRX7R6BB224 0.22µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
206,509 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05200 £0.52
50 0.02840 £1.42
100 0.02330 £2.33
500 0.01664 £8.32
1,000 0.01309 £13.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1346-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 196,000 - Immediate
  • Unit Price: £0.01095
  • Cut Tape (CT)  : 311-1346-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 206,509 - Immediate
  • Unit Price: £0.08000

CC0603KRX7R6BB224

Datasheet
Digi-Key Part Number 311-1346-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R6BB224
Copy  
Description CAP CER 0.22UF 10V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0603000000SB000

CAP KIT CER 10PF-0.47UF 500PCS

Yageo

£80.03000 Details
Additional Resources
Standard Package 1
Other Names 311-1346-6