GBP | USD
Favorite

CC0402MRX5R4BB225 2.2µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
51,025 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
10 0.08000 £0.80
50 0.04560 £2.28
100 0.03770 £3.77
500 0.02646 £13.23
1,000 0.02191 £21.91
2,500 0.02039 £50.98
5,000 0.01866 £93.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3478-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: £0.01736
  • Cut Tape (CT)  : 311-3478-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,025 - Immediate
  • Unit Price: £0.12000

CC0402MRX5R4BB225

Datasheet
Digi-Key Part Number 311-3478-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402MRX5R4BB225
Copy  
Description CAP CER 2.2UF 4V X5R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3478-6