GBP | USD
Favorite

Price & Procurement
175,435 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.01800 £0.18
50 0.00940 £0.47
100 0.00770 £0.77
500 0.00554 £2.77
1,000 0.00435 £4.35
2,500 0.00395 £9.88
5,000 0.00363 £18.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1032-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: £0.00320
  • Cut Tape (CT)  : 311-1032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 175,435 - Immediate
  • Unit Price: £0.08000

CC0402KRX7R9BB152

Datasheet
Digi-Key Part Number 311-1032-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R9BB152
Copy  
Description CAP CER 1500PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1500pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

£83.76000 Details
Additional Resources
Standard Package 1
Other Names 311-1032-6