GBP | USD
Favorite

Price & Procurement
408,410 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02200 £0.22
100 0.00970 £0.97
500 0.00694 £3.47
1,000 0.00545 £5.45
2,500 0.00496 £12.39
5,000 0.00456 £22.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1378-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 390,000 - Immediate
  • Unit Price: £0.00362
  • Cut Tape (CT)  : 311-1378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 408,410 - Immediate
  • Unit Price: £0.08000

CC0402KRX7R7BB223

Datasheet
Digi-Key Part Number 311-1378-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R7BB223
Copy  
Description CAP CER 0.022UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.022µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

£79.96000 Details
Additional Resources
Standard Package 1
Other Names 311-1378-6