GBP | USD
Favorite

Photo Not Available
CC0402KPX7R9BB122 1200pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
200,000 0.00231 £462.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.00231

Excludes VAT

£0.00277

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 311-1031-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: £0.00388
  • Cut Tape (CT)  : 311-1031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 186,045 - Immediate
  • Unit Price: £0.08000
  • Digi-Reel®  : 311-1031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186,045 - Immediate
  • Unit Price: Digi-Reel®

CC0402KPX7R9BB122

Datasheet
Digi-Key Part Number 13-CC0402KPX7R9BB122TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KPX7R9BB122
Copy  
Description CAP CER X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1200pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50,000
Other Names 13-CC0402KPX7R9BB122TR