GBP | USD
Favorite

Price & Procurement
13,207 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02900 £0.29
100 0.01310 £1.31
500 0.00936 £4.68
1,000 0.00735 £7.35
2,500 0.00668 £16.70
5,000 0.00615 £30.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3761-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.00444
  • Cut Tape (CT)  : 311-3761-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,207 - Immediate
  • Unit Price: £0.08000

CC0402JRX7R8BB472

Datasheet
Digi-Key Part Number 311-3761-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402JRX7R8BB472
Copy  
Description CAP CER 4700PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4700pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3761-6