GBP | USD
Favorite

Price & Procurement
29,534 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03700 £0.37
50 0.02000 £1.00
100 0.01630 £1.63
500 0.01160 £5.80
1,000 0.00911 £9.11
2,500 0.00828 £20.70
5,000 0.00762 £38.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3759-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.00696
  • Cut Tape (CT)  : 311-3759-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,534 - Immediate
  • Unit Price: £0.08000

CC0402JRX7R7BB473

Datasheet
Digi-Key Part Number 311-3759-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402JRX7R7BB473
Copy  
Description CAP CER 0.047UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.047µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3759-6