GBP | USD
Favorite

Price & Procurement
555 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.05200 £0.52
50 0.02820 £1.41
100 0.02300 £2.30
500 0.01646 £8.23
1,000 0.01293 £12.93
2,500 0.01176 £29.39
5,000 0.01081 £54.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3735-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.00987
  • Cut Tape (CT)  : 311-3735-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 555 - Immediate
  • Unit Price: £0.07000

CC0402FRNPO9BN820

Datasheet
Digi-Key Part Number 311-3735-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402FRNPO9BN820
Copy  
Description CAP CER 82PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

82pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 82pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3735-6