GBP | USD
Favorite

CC0402DRNPO9BN5R1 5.1pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
61,347 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.02800 £0.28
100 0.01220 £1.22
500 0.00866 £4.33
1,000 0.00681 £6.81
2,500 0.00619 £15.47
5,000 0.00569 £28.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3722-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.00411
  • Cut Tape (CT)  : 311-3722-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,347 - Immediate
  • Unit Price: £0.09000

CC0402DRNPO9BN5R1

Datasheet
Digi-Key Part Number 311-3722-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402DRNPO9BN5R1
Copy  
Description CAP CER 5.1PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

5.1pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 5.1pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3722-6