GBP | USD
Favorite

Price & Procurement
4,993 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.02000 £0.20
50 0.01100 £0.55
100 0.00900 £0.90
500 0.00642 £3.21
1,000 0.00504 £5.04
2,500 0.00458 £11.46
5,000 0.00422 £21.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3715-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.00385
  • Cut Tape (CT)  : 311-3715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,993 - Immediate
  • Unit Price: £0.07000

CC0402CRNPO9BN6R2

Datasheet
Digi-Key Part Number 311-3715-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402CRNPO9BN6R2
Copy  
Description CAP CER 6.2PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

6.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3715-6