GBP | USD
Favorite

Price & Procurement
159,475 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02200 £0.22
100 0.00960 £0.96
500 0.00682 £3.41
1,000 0.00536 £5.36
2,500 0.00488 £12.20
5,000 0.00449 £22.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1354-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: £0.00356
  • Cut Tape (CT)  : 311-1354-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 159,475 - Immediate
  • Unit Price: £0.08000

CC0402CRNPO9BN2R2

Datasheet
Digi-Key Part Number 311-1354-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402CRNPO9BN2R2
Copy  
Description CAP CER 2.2PF 50V C0G/NPO 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

£79.96000 Details
Additional Resources
Standard Package 1
Other Names 311-1354-6