GBP | USD
Favorite

Price & Procurement
12,856 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03100 £0.31
50 0.01680 £0.84
100 0.01370 £1.37
500 0.00978 £4.89
1,000 0.00769 £7.69
2,500 0.00700 £17.49
5,000 0.00644 £32.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3705-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.00588
  • Cut Tape (CT)  : 311-3705-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,856 - Immediate
  • Unit Price: £0.08000

CC0402BRNPO9BN4R0

Datasheet
Digi-Key Part Number 311-3705-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402BRNPO9BN4R0
Copy  
Description CAP CER 4PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 4pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3705-6