GBP | USD
Favorite

CC0201KRX7R6BB392 3900pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
20,934 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02200 £0.22
100 0.01000 £1.00
500 0.00712 £3.56
1,000 0.00559 £5.59
2,500 0.00508 £12.71
5,000 0.00468 £23.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3318-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.00353
  • Cut Tape (CT)  : 311-3318-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,934 - Immediate
  • Unit Price: £0.08000

CC0201KRX7R6BB392

Datasheet
Digi-Key Part Number 311-3318-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX7R6BB392
Copy  
Description CAP CER 3900PF 10V X7R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

3900pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3318-6