GBP | USD
Favorite

CC0201CRNPO9BN1R0 1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
63,770 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02300 £0.23
100 0.01020 £1.02
500 0.00726 £3.63
1,000 0.00571 £5.71
2,500 0.00519 £12.97
5,000 0.00477 £23.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3304-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: £0.00361
  • Cut Tape (CT)  : 311-3304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,770 - Immediate
  • Unit Price: £0.08000

CC0201CRNPO9BN1R0

Datasheet
Digi-Key Part Number 311-3304-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201CRNPO9BN1R0
Copy  
Description CAP CER 1PF 50V NPO 0201
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3304-6