GBP | USD
Favorite

CC0201CRNPO8BN2R2 2.2pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
58,500 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02400 £0.24
100 0.01100 £1.10
500 0.00786 £3.93
1,000 0.00617 £6.17
2,500 0.00561 £14.03
5,000 0.00516 £25.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3299-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: £0.00354
  • Cut Tape (CT)  : 311-3299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,500 - Immediate
  • Unit Price: £0.08000

CC0201CRNPO8BN2R2

Datasheet
Digi-Key Part Number 311-3299-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201CRNPO8BN2R2
Copy  
Description CAP CER 2.2PF 25V NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3299-6