Add To Favorites
7447714470 47µH Shielded Wirewound Inductor 2.2A 99mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.80000 £1.80
10 1.72500 £17.25
50 1.55700 £77.85
100 1.39620 £139.62
250 1.27772 £319.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-2994-6-ND
Copy   732-2994-6-ND
Quantity Available 5,435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447714470

Copy   7447714470
Description FIXED IND 47UH 2.2A 99 MOHM SMD
Copy   FIXED IND 47UH 2.2A 99 MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 2.2A 99mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 2.2A 99mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD Performance
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 2.2A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 99mOhm Max
Q @ Freq -
Frequency - Self Resonant 8.8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 7447713 - Wurth Electronics Inc. | 732-10161-ND DigiKey Electronics
  • 7447713
  • Wurth Electronics Inc.
  • SMD POWER INDUCTORS WE-PD - 1030
  • Unit Price £121.63000
  • 732-10161-ND
Additional Resources
Standard Package ? 1
Other Names 732-2994-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2994-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £1.10000
  • Cut Tape (CT) ? : 732-2994-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,435 - Immediate
  • Unit Price: £1.80000

22:01:14 6/16/2019