GBP | USD

Photo Not Available
9400450000 Gas Discharge Tube 600V Pole DIN Rail
Non-Stock

9400450000

Digi-Key Part Number 9400450000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 9400450000
Copy  
Description GDT 600V DIN RAIL
Copy  
Detailed Description

Gas Discharge Tube 600V Pole DIN Rail

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) -
Tolerance -
Fail Short -
Mounting Type DIN Rail
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25
Other Names DK 4/32 U 600V GAS T