GBP | USD

Photo Not Available
9400440000 Gas Discharge Tube 470V 20000A (20kA) Pole DIN Rail
Non-Stock

9400440000

Digi-Key Part Number 9400440000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 9400440000
Copy  
Description GDT 470V 20KA DIN RAIL
Copy  
Detailed Description

Gas Discharge Tube 470V 20000A (20kA) Pole DIN Rail

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - DC Spark Over (Nom) 470V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Fail Short -
Mounting Type DIN Rail
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names DK 4/32 U 470V 20KA