GBP | USD

Photo Not Available
9400400000 Gas Discharge Tube 90V 20000A (20kA) Pole DIN Rail
Non-Stock

9400400000

Datasheet
Digi-Key Part Number 9400400000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 9400400000
Copy  
Description GDT 90V 20KA DIN RAIL
Copy  
Detailed Description

Gas Discharge Tube 90V 20000A (20kA) Pole DIN Rail

Copy  
Customer Reference
Documents & Media
Datasheets 9400400000
HTML Datasheet 9400400000
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Fail Short -
Mounting Type DIN Rail
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names DK 4/32 U 90V GAS TU
DK 4/32 U 90V GAS TUBE