GBP | USD

Photo Not Available
9400200000 Gas Discharge Tube 90V 5000A (5kA) ±25% Pole DIN Rail
Non-Stock

9400200000

Digi-Key Part Number 9400200000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 9400200000
Copy  
Description GDT 90V 5KA DIN RAIL
Copy  
Detailed Description

Gas Discharge Tube 90V 5000A (5kA) ±25% Pole DIN Rail

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±25%
Fail Short -
Mounting Type DIN Rail
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25
Other Names DK 4/32 U 90V 5KA