GBP | USD

Photo Not Available
9400110000 Gas Discharge Tube 150V 2500A (2.5kA) ±15% Pole DIN Rail
Non-Stock

9400110000

Digi-Key Part Number 9400110000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 9400110000
Copy  
Description GDT 150V 2.5KA DIN RAIL
Copy  
Detailed Description

Gas Discharge Tube 150V 2500A (2.5kA) ±15% Pole DIN Rail

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - DC Spark Over (Nom) 150V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance ±15%
Fail Short -
Mounting Type DIN Rail
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25
Other Names DK 4/35 U 150V 2.5KA