GBP | USD

Photo Not Available
9400030000 Gas Discharge Tube 350V 2500A (2.5kA) ±25% Pole DIN Rail
Non-Stock

9400030000

Digi-Key Part Number 9400030000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 9400030000
Copy  
Description GDT 350V 2.5KA DIN RAIL
Copy  
Detailed Description

Gas Discharge Tube 350V 2500A (2.5kA) ±25% Pole DIN Rail

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series -
Packaging Bulk 
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance ±25%
Fail Short -
Mounting Type DIN Rail
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names DK 4/32 U 350V 2.5KA