GBP | USD

Photo Not Available
9400010000 Gas Discharge Tube 150V 2500A (2.5kA) Pole DIN Rail
Non-Stock

9400010000

Digi-Key Part Number 9400010000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 9400010000
Copy  
Description GDT 150V 2.5KA DIN RAIL
Copy  
Detailed Description

Gas Discharge Tube 150V 2500A (2.5kA) Pole DIN Rail

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series -
Packaging Bulk 
Part Status Active
Voltage - DC Spark Over (Nom) 150V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance -
Fail Short -
Mounting Type DIN Rail
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names DK 4/32 U 150V 2.5KA