GBP | USD

Photo Not Available
8017020000 Gas Discharge Tube 230V ±10% Pole DIN Rail
Non-Stock

8017020000

Digi-Key Part Number 8017020000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 8017020000
Copy  
Description GDT 230V DIN RAIL
Copy  
Detailed Description

Gas Discharge Tube 230V ±10% Pole DIN Rail

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series -
Packaging Bulk 
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) -
Tolerance ±10%
Fail Short -
Mounting Type DIN Rail
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names DK 4Q/35 U TAZ 230VA
DK 4Q/35 U TAZ 230VAC