GBP | USD
Favorite

78438357100 10µH Shielded Wirewound Inductor 2.7A 110mOhm Max Nonstandard
Price & Procurement
2,523 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.56000 £1.56
10 1.53100 £15.31
50 1.46300 £73.15
100 1.34750 £134.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-11746-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,100 - Immediate
  • Unit Price: £1.01039
  • Cut Tape (CT)  : 732-11746-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,523 - Immediate
  • Unit Price: £1.56000

78438357100

Datasheet
Digi-Key Part Number 732-11746-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 78438357100
Copy  
Description FIXED IND 10UH 2.7A 110MOHM SMD
Copy  
Manufacturer Standard Lead Time 63 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 2.7A 110mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets 78438357100 Drawing
Environmental Information RoHS Cert
Design Resources 78438357100 Red Expert Design Tool
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAIA
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Iron Alloy
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 2.7A
Current - Saturation 4.6A
Shielding Shielded
DC Resistance (DCR) 110mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4030
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11746-6