GBP | USD
Favorite

760301301 750µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Price & Procurement
699 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.23000 £5.23
50 4.83520 £241.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.23000

Excludes VAT

£6.27600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-5630-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 350 - Immediate
  • Unit Price: £4.38140
  • Digi-Reel®  : 732-5630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: Digi-Reel®

760301301

Datasheet
Digi-Key Part Number 732-5630-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 760301301
Copy  
Description XFRMR GATE DRIVE SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

750µH Gate Drive Pulse Transformer 1:1:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 760301301 Drawing
Environmental Information RoHS Cert
Featured Product WE-GDT Isolated Gate Drive Transformer
Mfg CAD Models GDTI EP7.igs
GDTI EP7.stp
PCN Assembly/Origin WE-GDT/GDTI Site Chg 8/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-GDT
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type Gate Drive
Inductance 750µH
ET (Volt-Time) 102VµS
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Surface Mount
Size / Dimension 0.413" L x 0.413" W (10.50mm x 10.50mm)
Height - Seated (Max) 0.433" (11.00mm)
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

760301105

XFRMR GATE DRIVE 1:1:1 SMD

Würth Elektronik

£5.78000 Details

760301302

XFRMR GATE DRIVE SMD

Würth Elektronik

£5.23000 Details

760301303

XFRMR GATE DRIVE SMD

Würth Elektronik

£5.23000 Details

B82804A0264A210

PULSE XFMR 1:1:1 264UH

EPCOS - TDK Electronics

£2.61000 Details

LM7815CT/NOPB

IC REG LINEAR 15V 1A TO220-3

Texas Instruments

£1.16000 Details

760301305

XFRMR GATE DRIVE SMD

Würth Elektronik

£5.23000 Details
Additional Resources
Standard Package 1
Other Names 732-5630-1