GBP | USD
Favorite

750343725 For For DC/DC Converters SMPS Transformer Isolation 420kHz Surface Mount
Price & Procurement
793 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.89000 £4.89
10 4.52600 £45.26
100 3.98310 £398.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.89000

Excludes VAT

£5.86800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-13182-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £3.62100
  • Digi-Reel®  : 732-13182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 793 - Immediate
  • Unit Price: Digi-Reel®

750343725

Digi-Key Part Number 732-13182-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 750343725
Copy  
Description PUSH-PULL TRANSFORMER TOR4.3/2.8
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

For For DC/DC Converters SMPS Transformer Isolation 420kHz Surface Mount

Copy  
Customer Reference
Documents & Media
EDA / CAD Models 750343725 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type For DC/DC Converters
Applications -
Intended Chipset -
Chipset Manufacturer Texas Instruments
Voltage - Primary 5VDC
Voltage - Auxiliary -
Voltage - Isolation -
Inductance @ Frequency 50µH @ 100kHz
Frequency 420kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max) 0.300" (7.62mm)
Footprint 0.272" L x 0.480" W (6.91mm x 12.19mm)
Style Wirewound
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN6505BDBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

£1.92000 Details

MMBT3904T-7-F

TRANS NPN 40V 0.2A SOT523

Diodes Incorporated

£0.18000 Details

BAV70-E3-08

DIODE ARRAY GP 70V 250MA SOT23

Vishay General Semiconductor - Diodes Division

£0.16000 Details

TPS7B6950QDCYRQ1

IC REG LINEAR 5V 150MA SOT223-4

Texas Instruments

£0.87000 Details

ISO7721QDRQ1

DGTL ISO 3000VRMS 2CH 8SOIC

Texas Instruments

£1.58000 Details

750342879

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£3.46000 Details
Additional Resources
Standard Package 1
Other Names 732-13182-1