GBP | USD
Favorite

750316033 Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 150kHz Surface Mount
Price & Procurement
752 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.26000 £4.26
10 4.04700 £40.47
50 3.76300 £188.15
100 3.40800 £340.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.26000

Excludes VAT

£5.11200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1297-1222-2-ND
  • Minimum Quantity: 275
  • Quantity Available: 550 - Immediate
  • Unit Price: £3.12400
  • Digi-Reel®  : 1297-1222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 752 - Immediate
  • Unit Price: Digi-Reel®

750316033

Datasheet
Digi-Key Part Number 1297-1222-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 750316033
Copy  
Description PUSH-PULL TRANSFORMER WE-PP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 150kHz Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 750316033 Drawing
Environmental Information RoHS Cert
Featured Product Transformers and Flat Wire Toroids for Texas Instruments Solar Inverter Designs
PCN Design/Specification WE-PPTI MID series Epoxy chg 06/DEC/2019
HTML Datasheet 750316033 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PP, MID-PPTI
Packaging Cut Tape (CT) 
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Chipset Manufacturer Texas Instruments
Voltage - Primary 4.5 ~ 5.5V
Voltage - Auxiliary -
Frequency 150kHz
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Size / Dimension 0.485" L x 0.410" W (12.32mm x 10.41mm)
Height - Seated (Max) -
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750316031

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£4.30000 Details

750315240

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

£2.49000 Details

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

£1.35000 Details

750316030

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£2.67000 Details

760390015

TRANSFORMER 475UH SMD

Würth Elektronik

£1.35000 Details

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

£1.78000 Details
Additional Resources
Standard Package 1
Other Names 1297-1222-1