GBP | USD

Price & Procurement
650 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.61000 £0.61
50 0.50440 £25.22
100 0.43340 £43.34
1,000 0.39402 £394.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.61000

Excludes VAT

£0.73200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-9695-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.33886
  • Digi-Reel®  : 732-9695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 650 - Immediate
  • Unit Price: Digi-Reel®

74479976133

Datasheet
Digi-Key Part Number 732-9695-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74479976133
Copy  
Description FIXED IND 330NH 3.4A 23 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330nH Shielded Multilayer Inductor 3.4A 23mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 74479976133 Drawing
Environmental Information RoHS Cert
Design Resources 74479976133 Red Expert Design Tool
Featured Product WE-PMCI and WE-PMMI Power Inductors
Mfg CAD Models WE-PMMI-0806.igs
WE-PMMI-0806.stp
HTML Datasheet 74479976133 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMMI
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core -
Inductance 330nH
Tolerance ±20%
Current Rating (Amps) 3.4A
Current - Saturation (Isat) 3.7A
Shielding Shielded
DC Resistance (DCR) 23mOhm Max
Q @ Freq -
Frequency - Self Resonant 21MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-9695-1