GBP | USD

Non-Stock

74479974147

Datasheet
Digi-Key Part Number 732-9692-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74479974147
Copy  
Description FIXED IND 470NH 1.8A 86 MOHM SMD
Copy  
Detailed Description

470nH Shielded Multilayer Inductor 1.8A 86mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 74479974147 Drawing
Environmental Information RoHS Cert
Design Resources 74479974147 Red Expert Design Tool
Featured Product WE-PMCI and WE-PMMI Power Inductors
Mfg CAD Models WE-PMMI-0805_LP.igs
WE-PMMI-0805_LP.stp
PCN Obsolescence/ EOL WE-PMMI-Series 01/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMMI
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 1.8A
Current - Saturation (Isat) 2.6A
Shielding Shielded
DC Resistance (DCR) 86mOhm Max
Q @ Freq -
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-9692-1