GBP | USD
Favorite

Price & Procurement
2,411 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.70000 £1.70
10 1.57500 £15.75
50 1.43200 £71.60
100 1.30210 £130.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7207-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: £1.07586
  • Digi-Reel®  : 732-7207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,411 - Immediate
  • Unit Price: Digi-Reel®

74437358010

Datasheet
Digi-Key Part Number 732-7207-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74437358010
Copy  
Description FIXED IND 1UH 14A 4.63 MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1µH Shielded Molded Inductor 14A 4.63mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LHMI
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 14A
Current - Saturation 32.5A
Shielding Shielded
DC Resistance (DCR) 4.63mOhm Max
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8040
Size / Dimension 0.362" L x 0.335" W (9.20mm x 8.50mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7207-1