GBP | USD
Favorite

Price & Procurement
3,934 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.84000 £1.84
10 1.78200 £17.82
50 1.69100 £84.55
100 1.63050 £163.05
200 1.57010 £314.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2153-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 3,600 - Immediate
  • Unit Price: £1.35850
  • Digi-Reel®  : 732-2153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,934 - Immediate
  • Unit Price: Digi-Reel®

7443330220

Datasheet
Digi-Key Part Number 732-2153-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7443330220
Copy  
Description FIXED IND 2.2UH 16.5A 3.7 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 16.5A 4.8mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 16.5A
Current - Saturation 22A
Shielding Shielded
DC Resistance (DCR) 4.8mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max) 0.382" (9.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744332

KIT INDUCTOR WE-HCC SMD

Würth Elektronik

£133.89000 Details
Additional Resources
Standard Package 1
Other Names 732-2153-1