GBP | USD
Favorite

Price & Procurement
3,411 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.32000 £3.32
10 3.25400 £32.54
50 3.00420 £150.21
100 2.87930 £287.93
250 2.69136 £672.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1171-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,800 - Immediate
  • Unit Price: £2.37844
  • Cut Tape (CT)  : 732-1171-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,411 - Immediate
  • Unit Price: £3.32000

744325550

Datasheet
Digi-Key Part Number 732-1171-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744325550
Copy  
Description FIXED IND 5.5UH 10A 10.3 MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5.5µH Shielded Wirewound Inductor 10A 10.3mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 5.5µH
Tolerance ±20%
Current Rating (Amps) 10A
Current - Saturation 12A
Shielding Shielded
DC Resistance (DCR) 10.3mOhm
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1050
Size / Dimension 0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744355

KIT INDUCTOR HC/HCA SMALL SIZES

Würth Elektronik

£145.91000 Details
Additional Resources
Standard Package 1
Other Names 732-1171-6