GBP | USD
Favorite

742792021 22 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm
Price & Procurement
3,725 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.17000 £0.17
50 0.16340 £8.17
100 0.15020 £15.02
500 0.14394 £71.97
1,000 0.13693 £136.93
2,000 0.13071 £261.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.17000

Excludes VAT

£0.20400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-4637-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 3,725 - Immediate
  • Unit Price: £0.11126
  • Digi-Reel®  : 732-4637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,725 - Immediate
  • Unit Price: Digi-Reel®

742792021

Datasheet
Digi-Key Part Number 732-4637-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792021
Copy  
Description FERRITE BEAD 22 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 22 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 8mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792012

FERRITE BEAD 33 OHM 0805 1LN

Würth Elektronik

£0.16000 Details

LM5180QNGUTQ1

POWER MANAGEMENT

Texas Instruments

£4.16000 Details

7427927291

FERRITE BEAD 600 OHM 0402 1LN

Würth Elektronik

£0.13000 Details

CMDD4448 TR PBFREE

DIODE GEN PURP 75V 250MA SOD323

Central Semiconductor Corp

£0.31000 Details

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

£0.17000 Details

TPD2EUSB30DRTR

TVS DIODE 5.5V 8V SOT3

Texas Instruments

£0.44000 Details
Additional Resources
Standard Package 1
Other Names 732-4637-1