GBP | USD
Favorite

2608011024010 Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Price & Procurement
457 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 13.31000 £13.31
10 12.64400 £126.44
50 12.06140 £603.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1917-1049-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £9.98184
  • Cut Tape (CT)  : 1917-1049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 457 - Immediate
  • Unit Price: £13.31000

2608011024010

Datasheet
Digi-Key Part Number 1917-1049-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2608011024010
Copy  
Description PROTEUS-II BLUETOOTH 5 READY MOD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series Proteus-II
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation -
Frequency 2.402GHz ~ 2.48GHz
Data Rate 2Mbps
Power - Output -2dBm
Sensitivity -91dBm
Serial Interfaces UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF52832
Memory Size 512kB Flash
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 5.4mA
Current - Transmitting 7.5mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 17-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
For Use With

2608019024011

PROTEUS-II AMB2623 EVAL BOARD

Würth Elektronik

£120.61000 Details
You May Also Be Interested In

2610011025000

CALYPSO AMB5201 MODULE WIFI T&R

Würth Elektronik

£29.78000 Details

2608019324011

PROTEUS-II AMB2623-1 EVAL BOARD

Würth Elektronik

£120.61000 Details

2608011124010

PROTEUS-II BLUETOOTH 5 READY MOD

Würth Elektronik

£13.31000 Details

2610019225001

CALYPSO AMB5201 WIFI EVAL BOARD

Würth Elektronik

£145.57000 Details

2608011124000

BLUETOOTH SMART 4.2 MODUL

Würth Elektronik

£13.31000 Details

2605041183000

WIRELESS M-BUS MODUL 868MHZ

Würth Elektronik

£26.99000 Details
Additional Resources
Standard Package 1
Other Names 1917-1049-6