GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.34000 £2.34
10 2.29400 £22.94
50 2.11800 £105.90
100 2.03000 £203.00
200 1.89750 £379.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.34000

Excludes VAT

£2.80800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1141-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: £1.70028
  • Cut Tape (CT)  : 732-1141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £2.38000

7443551151

Datasheet
Digi-Key Part Number 732-1141-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7443551151
Copy  
Description FIXED IND 15.4UH 9A 14.8MOHM SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

15.4µH Shielded Wirewound Inductor 9A 14.8mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7443551151
Environmental Information RoHS Cert
Design Resources 7443551151 Red Expert Design Tool
Featured Product WE-HCI – SMD Flat Wire High Current Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-HCI-1365.igs
WE-HCI-1365.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 7443551151
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 15.4µH
Tolerance ±20%
Current Rating (Amps) 9A
Current - Saturation (Isat) 8A
Shielding Shielded
DC Resistance (DCR) 14.8mOhm
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1365
Size / Dimension 0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744356

KIT INDUCTOR HC/HCA LARGE SIZES

Würth Elektronik

£143.88000 Details
Additional Resources
Standard Package 1
Other Names 732-1141-6