GBP | USD

Price & Procurement
273 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.02000 £1.02
10 0.99500 £9.95
50 0.94480 £47.24
100 0.82370 £82.37
250 0.73064 £182.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.02000

Excludes VAT

£1.22400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1032-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.59556
  • Digi-Reel®  : 732-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 273 - Immediate
  • Unit Price: Digi-Reel®

744052006

Datasheet
Digi-Key Part Number 732-1032-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744052006
Copy  
Description FIXED IND 6.2UH 1.45A 80MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6.2µH Shielded Wirewound Inductor 1.45A 80mOhm Max 2323 (5858 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744052006
Environmental Information RoHS Cert
Design Resources 744052006 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 5818.igs
WE-TPC 5818.stp
HTML Datasheet 744052006
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.2µH
Tolerance ±30%
Current Rating (Amps) 1.45A
Current - Saturation (Isat) 1.6A
Shielding Shielded
DC Resistance (DCR) 80mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2323 (5858 Metric)
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744043

KIT INDUCTOR TPC MED SIZES

Würth Elektronik

£101.68000 Details
Additional Resources
Standard Package 1
Other Names 732-1032-1