Price & Procurement
490 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.02000 £1.02
10 0.99500 £9.95
50 0.94480 £47.24
100 0.82370 £82.37
250 0.73064 £182.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.02000

Excludes VAT

£1.22400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1106-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.58736
  • Digi-Reel®  : 732-1106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®

744043180

Datasheet
Digi-Key Part Number 732-1106-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744043180
Copy  
Description FIXED IND 18UH 980MA 160MOHM SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

18µH Shielded Wirewound Inductor 980mA 160mOhm Max 1919 (4848 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744043180
Environmental Information RoHS Cert
Design Resources 744043180 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 4828.igs
WE-TPC 4828.stp
HTML Datasheet 744043180
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±30%
Current Rating (Amps) 980mA
Current - Saturation (Isat) 700mA
Shielding Shielded
DC Resistance (DCR) 160mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744043

KIT INDUCTOR TPC MED SIZES

Würth Elektronik

£100.28000 Details
Additional Resources
Standard Package 1
Other Names 732-1106-1